Add To Favorites
Product Overview
Digi-Key Part Number DS1390U-3+-ND
Quantity Available 1.869
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1390U-3+

Description IC RTC CLK/CALENDAR SPI 10-USOP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar SPI 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, Trickle-Charger
Memory Size -
Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD-dd
Interface SPI
Voltage - Supply 2.7 V ~ 3.3 V
Voltage - Supply, Battery 1.3 V ~ 3.7 V
Current - Timekeeping (Max) 125µA @ 2.7V ~ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-µSOP
 
Additional Resources
Standard Package ? 50
Other Names DS1390U3

07:11:00 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,23000 3,23
10 3,07100 30,71
25 2,84120 71,03
50 2,69700 134,85
100 2,43790 243,79
250 2,31312 578,28
1.000 1,68926 1.689,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1390U-3+T&R-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,46849
Send Feedback