Add To Favorites
Product Overview
Digi-Key Part Number DS1339C-33#CT-ND
Quantity Available 1.590
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1339C-33#T&R

Description IC RTC CLK/CALENDAR I2C 16-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, Trickle-Charger
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.97 V ~ 5.5 V
Voltage - Supply, Battery 1.3 V ~ 3.7 V
Current - Timekeeping (Max) 200µA @ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS1339C-33#CT

13:47:35 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,97000 5,97
10 5,63400 56,34
25 4,50160 112,54
50 4,28080 214,04
100 3,94480 394,48
250 3,73364 933,41
500 3,59926 1.799,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1339C-33#TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,70665
  • Digi-Reel® ? : DS1339C-33#DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.590 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1339C-33#-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.358 - Immediate
  • Unit Price: 5,73000
Send Feedback