Add To Favorites
Product Overview
Digi-Key Part Number DS1338U-33+T&RCT-ND
Quantity Available 2.723
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1338U-33+T&R

Description IC RTC CLK/CALENDAR I2C 8-USOP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 56B I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Square Wave Output
Memory Size 56B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 3 V ~ 5.5 V
Voltage - Supply, Battery 1.3 V ~ 3.7 V
Current - Timekeeping (Max) 125µA ~ 200µA @ 3.63V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS1338U-33+T&RCT

07:05:36 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 3,06200 30,62
25 2,44760 61,19
50 2,32280 116,14
100 2,14040 214,04
250 2,03476 508,69
500 1,95800 979,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS1338U-33+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.701 - Immediate
  • Unit Price: 3,23000
  • Tape & Reel (TR) ? : DS1338U-33+T&RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,46851
  • Digi-Reel® ? : DS1338U-33+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.723 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback