Add To Favorites
Product Overview
Digi-Key Part Number DS1305EN+T&RCT-ND
Quantity Available 1.953
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1305EN+T&R

Description IC RTC CLK/CALENDAR SPI 20-TSSOP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, NVSRAM, Trickle-Charger
Memory Size 96B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface SPI
Voltage - Supply 2 V ~ 5.5 V
Voltage - Supply, Battery 2 V ~ 5.5 V
Current - Timekeeping (Max) 25.3µA ~ 81µA @ 2V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS1305EN+T&RCT

21:46:27 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,37000 5,37
10 5,06800 50,68
25 4,05040 101,26
50 3,84880 192,44
100 3,54170 354,17
250 3,35932 839,83
500 3,24414 1.622,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1305EN+T&RTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,42830
  • Digi-Reel® ? : DS1305EN+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.953 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1305EN+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.257 - Immediate
  • Unit Price: 5,34000
Send Feedback