Add To Favorites
Product Overview
Digi-Key Part Number DS1302SN+CT-ND
Quantity Available 1.642
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1302SN+T&R

Description IC RTC CLK/CALENDAR SER 8-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 31B 3-Wire Serial 8-SOIC (0.209", 5.30mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Trickle-Charger
Memory Size 31B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface 3-Wire Serial
Voltage - Supply 2 V ~ 5.5 V
Voltage - Supply, Battery 2 V ~ 5.5 V
Current - Timekeeping (Max) 0.3µA ~ 1µA @ 2V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1

05:38:05 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,42000 3,42
10 3,22800 32,28
25 2,57720 64,43
50 2,45440 122,72
100 2,25620 225,62
250 2,14288 535,72
500 2,06736 1.033,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS1302SN+-ND
  • Minimum Quantity: 1
  • Quantity Available: 473 - Immediate
    264 - Factory Stock ?
  • Unit Price: 3,50000
  • Tape & Reel (TR) ? : DS1302SN+TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,54831
  • Digi-Reel® ? : DS1302SN+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.642 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback