Add To Favorites
Product Overview
Digi-Key Part Number DS1302N+-ND
Quantity Available 792
Can ship immediately

Factory Stock ?: 13.550
Manufacturer

Manufacturer Part Number

DS1302N+

Description IC RTC CLK/CALENDAR SER 8-DIP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 31B 3-Wire Serial 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Trickle-Charger
Memory Size 31B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface 3-Wire Serial
Voltage - Supply 2 V ~ 5.5 V
Voltage - Supply, Battery 2 V ~ 5.5 V
Current - Timekeeping (Max) 0.3µA ~ 1µA @ 2V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

00:29:34 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,47000 3,47
10 3,29900 32,99
25 3,05280 76,32
50 2,90020 145,01
100 2,62340 262,34
250 2,49228 623,07
1.000 1,81693 1.816,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback