Add To Favorites
Product Overview
Digi-Key Part Number DS1267BE-010+-ND
Quantity Available 391
Can ship immediately

Factory Stock ?: 20.942
Manufacturer

Manufacturer Part Number

DS1267BE-010+

Description IC DGTL POT 10K 2CH 20TSSOP
Expanded Description Digital Potentiometer 10k Ohm 2 Circuit 256 Taps Serial Interface 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1267B
Mfg Application Notes Interfacing a DS1868 3-Wire Device to a SPI Bus
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 10k
Interface Serial
Memory Type Volatile
Voltage - Supply 5V
Features Cascade Pin
Tolerance ±20%
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 900
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 74

09:50:46 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,89000 3,89
10 3,74800 37,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1267BE-010+T/R-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,52414
Send Feedback