Add To Favorites
Product Overview
Digi-Key Part Number DS1233D-5+CT-ND
Quantity Available 1.412
Can ship immediately

Factory Stock ?: 4.000
Manufacturer

Manufacturer Part Number

DS1233D-5+T&R

Description IC 4.625V NO PBR 5% TO92-3
Expanded Description Supervisor Open Drain or Open Collector Channel TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1233D
Mfg Application Notes How to Save Data During a Power Fail Without Corrupting It
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Catalog Page 1352 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series EconoReset
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 250 ms Minimum
Voltage - Threshold 4.625V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
 
Additional Resources
Standard Package ? 1
Other Names DS1233D-5+CT

17:09:55 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,32200 13,22
25 1,05720 26,43
50 1,01000 50,50
100 0,92510 92,51
250 0,87792 219,48
500 0,84960 424,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1233D-5+TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Factory Stock ?
  • Unit Price: 0,67024
  • Bulk ? : DS1233D-5+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.689 - Immediate
  • Unit Price: 1,47000
Send Feedback