Add To Favorites
Product Overview
Digi-Key Part Number DS1232LPSN-2+CT-ND
Quantity Available 2.541
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1232LPSN-2+T&R

Description IC MICRO MONITOR LP IND 8-SOIC
Expanded Description Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1232LP(S)
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series MicroMonitor™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain, Push-Pull
Reset Active High/Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 4.37V, 4.62V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS1232LPSN-2+CT

11:19:32 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,55000 3,55
10 3,35000 33,50
25 2,67800 66,95
50 2,55300 127,65
100 2,35150 235,15
250 2,22672 556,68
500 2,14996 1.074,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1232LPSN-2+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,61248
  • Digi-Reel® ? : DS1232LPSN-2+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.541 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1232LPSN-2+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.668 - Immediate
  • Unit Price: 6,10000
Send Feedback