Add To Favorites
Product Overview
Digi-Key Part Number DS1230Y-200+-ND
Quantity Available 108
Can ship immediately

Factory Stock ?: 276
Manufacturer

Manufacturer Part Number

DS1230Y-200+

Description IC NVSRAM 256KBIT 200NS 28EDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Memory Format NVSRAM
Memory Type Non-Volatile
Memory Size 256Kb (32K x 8)
Speed 200ns
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 28-DIP Module (0.600", 15.24mm)
Supplier Device Package 28-EDIP
 
Additional Resources
Standard Package ? 12

01:42:19 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 31,25000 31,25
10 29,68800 296,88
25 27,40360 685,09
50 26,03260 1.301,63
100 23,55100 2.355,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback