Add To Favorites
Product Overview
Digi-Key Part Number DS1230AB-100+-ND
Quantity Available 136
Can ship immediately

Factory Stock ?: 1.356
Manufacturer

Manufacturer Part Number

DS1230AB-100+

Description IC NVSRAM 256KBIT 100NS 28EDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Format - Memory RAM
Memory Type NVSRAM (Non-Volatile SRAM)
Memory Size 256K (32K x 8)
Speed 100ns
Interface Parallel
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 28-DIP Module (0.600", 15.24mm)
Supplier Device Package 28-EDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12

11:10:14 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 26,91000 26,91
10 25,56900 255,69
25 23,60160 590,04
50 22,42100 1.121,05
100 20,29020 2.029,02
250 19,27288 4.818,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback