Add To Favorites
Product Overview
Digi-Key Part Number DS1210+-ND
Quantity Available 704
Can ship immediately

Factory Stock ?: 44.250
Manufacturer

Manufacturer Part Number

DS1210+

Description IC CONTROLLER CHIP NV 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1210
Mfg Application Notes NV SRAM Frequently Asked Questions
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Controller Type Nonvolatile RAM
Voltage - Supply 4.75 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

13:00:42 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,61000 4,61
10 4,37700 43,77
25 4,04080 101,02
50 3,83920 191,96
100 3,47450 347,45
250 3,30172 825,43
1.000 2,40912 2.409,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback