Add To Favorites
Product Overview
Digi-Key Part Number DS1090U-2+CT-ND
Quantity Available 4.210
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1090U-2+T

Description IC ECONOSCILLATOR SS 8-USOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series EconOscillator™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Generator
PLL No
Input Clock
Output CMOS, TTL
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 4MHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS1090U-2+CT

12:17:07 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,64300 16,43
25 1,31400 32,85
50 1,24840 62,42
100 1,14990 114,99
250 1,09076 272,69
500 1,05130 525,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1090U-2+TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,78848
  • Digi-Reel® ? : DS1090U-2+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.210 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1090U-2+-ND
  • Minimum Quantity: 1
  • Quantity Available: 378 - Immediate
  • Unit Price: 1,30000
Send Feedback