Add To Favorites
Product Overview
Digi-Key Part Number DS1085Z-10+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DS1085Z-10+

Description IC ECONOSCILLATOR SYNTH 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series EconOscillator™
Packaging ? Tube ?
Part Status Active
Type Frequency Synthesizer
PLL No
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Frequency - Max 133MHz
Divider/Multiplier Yes/No
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100
Other Names DS1085Z10

12:05:09 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,71000 7,71
10 7,32300 73,23
25 6,03720 150,93
50 5,73960 286,98
250 5,55724 1.389,31
1.000 4,74144 4.741,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback