Add To Favorites
Product Overview
Digi-Key Part Number DG442DY+-ND
Quantity Available 355
Can ship immediately
Manufacturer

Manufacturer Part Number

DG442DY+

Description IC SWITCH QUAD SPST 16SOIC
Expanded Description 4 Circuit IC Switch 1:1 85 Ohm 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DG441-42
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 85 Ohm
Channel-to-Channel Matching (ΔRon) 4 Ohm (Max)
Voltage - Supply, Single (V+) 10 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 250ns, 170ns
-3db Bandwidth -
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 4pF, 4pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -100dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 50

22:48:27 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,09000 4,09
10 3,88700 38,87
25 3,61840 90,46
50 3,50320 175,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG442DY+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,13856
Send Feedback