Add To Favorites
Product Overview
Digi-Key Part Number DG303AAK/883B-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DG303AAK/883B

Description IC SWITCH 2 X SPDT 50 OHM 14DIP
Expanded Description 2 Circuit IC Switch 2:1 50 Ohm 14-CDIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets DG300A-303A
DG30xAx/883B Milspecs
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 50 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 300ns, 250ns
-3db Bandwidth -
Charge Injection 12pC
Channel Capacitance (CS(off), CD(off)) 14pF, 14pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -74dB @ 500kHz
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 14-CDIP (0.300", 7.62mm)
Supplier Device Package 14-CDIP
 
Additional Resources
Standard Package ? 25

10:27:10 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,83000 24,83
10 23,59200 235,92
25 21,84640 546,16
50 20,75400 1.037,70
100 17,93850 1.793,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback