Add To Favorites
Product Overview
Digi-Key Part Number DG201AAK/883B-ND
Quantity Available 137
Can ship immediately

Factory Stock ?: 975
Manufacturer

Manufacturer Part Number

DG201AAK/883B

Description IC SWITCH QUAD COTS
Expanded Description 4 Circuit IC Switch 1:1 175 Ohm 16-CERDIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets DG201A,211
DG201AAx/883B, DG202Ax/883B Milspecs
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 175 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 600ns, 450ns
-3db Bandwidth -
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 5pF, 5pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -90dB @ 100kHz
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 16-CDIP (0.300", 7.62mm)
Supplier Device Package 16-CERDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25

15:43:08 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,70000 24,70
10 23,45800 234,58
25 21,73080 543,27
50 20,64540 1.032,27
100 17,84160 1.784,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback