Add To Favorites
Product Overview
Digi-Key Part Number 458-1096-1-ND
Quantity Available 2.378
Can ship immediately
Manufacturer

Manufacturer Part Number

AST1575BMATRQ

Description AUDIO PIEZO TRANSDUCER 1-30V SMD
Expanded Description Peak-Peak Signal Buzzer Single Tone 3.65kHz Piezo 1 ~ 30V 85dB @ 7V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AST1575BMATRQ
Sound File 3650 Hz Continuous
Catalog Page 2555 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Mallory Sonalert Products Inc.

Series AST
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 7V
Voltage Range 1 ~ 30V
Frequency 3.65kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 85dB @ 7V, 10cm
Current - Supply 5mA
Port Location Top
Operating Temperature -30°C ~ 85°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.583" L x 0.583" W (14.80mm x 14.80mm)
Height - Seated (Max) 0.307" (7.80mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 458-1096-1

09:10:42 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,76000 2,76
10 2,30200 23,02
25 1,84160 46,04
50 1,65740 82,87
100 1,51920 151,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 458-1096-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 2.100 - Immediate
  • Unit Price: 1,33930
  • Digi-Reel® ? : 458-1096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.378 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback