Add To Favorites
Product Overview
Digi-Key Part Number 458-1203-1-ND
Quantity Available 3.519
Can ship immediately
Manufacturer

Manufacturer Part Number

ASI301TRQ

Description AUDIO MAGNETIC IND 4-7V SMD
Expanded Description DC Buzzer Single Tone 2.4kHz Magnetic 4 ~ 7V 90dB @ 5V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Mallory Sonalert Products Inc.

Series ASI
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 5V
Voltage Range 4 ~ 7V
Frequency 2.4kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level 90dB @ 5V, 10cm
Current - Supply 30mA
Port Location Top
Operating Temperature -20°C ~ 70°C
Approvals -
Ratings Washable
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.496" L x 0.496" W (12.60mm x 12.60mm)
Height - Seated (Max) 0.402" (10.20mm)
 
You May Also Be Interested In
  • CPE-244 - CUI Inc. | 102-1468-ND DigiKey Electronics
  • CPE-244
  • CUI Inc.
  • AUDIO PIEZO INDICATOR 9-16V TH
  • Unit Price 4,80000
  • 102-1468-ND
Additional Resources
Standard Package ? 1
Other Names 458-1203-1

06:01:32 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,34000 3,34
10 2,99000 29,90
25 2,63800 65,95
50 2,37400 118,70
100 2,33890 233,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 458-1203-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 2,07828
  • Digi-Reel® ? : 458-1203-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.519 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback