Add To Favorites
Product Overview
Digi-Key Part Number 1092-1064-ND
Quantity Available 6.088
Can ship immediately
Manufacturer

Manufacturer Part Number

MX25L4006EZUI-12G

Description IC FLASH 4MBIT 86MHZ 8USON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MX25L4006E
Mfg Application Notes MX25L4006E Migrating from MX25L4005A,C
3D Model MX25L4006E 8-USON.ibis
Product Attributes Select All
Categories
Manufacturer

Macronix

Series MX25xxx05/06
Packaging ? Tube ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 4M (512K x 8)
Speed 86MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-USON (2x3)
 
You May Also Be Interested In
  • A5887 - Antenova | 627-1012-1-ND DigiKey Electronics
  • A5887
  • Antenova
  • ANTENNA CHIP 2.4GHZ SMD RIGHT FD
  • Unit Price 1,90000
  • 627-1012-1-ND
Additional Resources
Standard Package ? 100
Other Names 1092-1064
MX25L4006EZUI12G

04:34:16 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,51100 5,11
25 0,50440 12,61
50 0,50180 25,09
100 0,44860 44,86
250 0,44468 111,17
500 0,43822 219,11
1.000 0,42241 422,41
5.000 0,38483 1.924,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback