Add To Favorites
Product Overview
Digi-Key Part Number 1092-1094-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MX25L4006EPI-12G

Description IC FLASH 4MBIT 86MHZ 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MX25L4006E
Mfg Application Notes MX25L4006E Migrating from MX25L4005A,C
3D Model MX25L4006E 8-PDIP.ibis
Product Attributes Select All
Categories
Manufacturer

Macronix

Series MX25xxx05/06
Packaging ? Tube ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 4M (512K x 8)
Speed 86MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 1092-1094
6680F-08PB12IUN999
MX25L4006EPI12G

05:23:44 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback