Add To Favorites
Product Overview
Digi-Key Part Number 1465-1374-1-ND
Quantity Available 10.890
Can ship immediately
Manufacturer

Manufacturer Part Number

MASWSS0129TR-3000

Description DPDT LEAD FREE SWITCH DC - 6GHZ
Expanded Description RF Switch IC 802.11a/b/g DPDT 6GHz 50 Ohm 12-PQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MASWSS0129
PCN Assembly/Origin Assembly Site Addition 16/Jan/2015
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower DC
Frequency - Upper 6GHz
Isolation @ Frequency 30dB @ 6GHz (typ)
Insertion Loss @ Frequency 1dB @ 6GHz
IIP3 -
Topology Reflective
Circuit DPDT
P1dB 31dBm
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply -
RF Type 802.11a/b/g
Package / Case 12-VFQFN Exposed Pad
Supplier Device Package 12-PQFN (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1465-1374-1

05:09:21 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 1,40100 14,01
25 1,26560 31,64
100 1,10720 110,72
250 0,97168 242,92
500 0,85872 429,36
1.000 0,67793 677,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1374-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,61431
  • Digi-Reel® ? : 1465-1374-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback