Add To Favorites
Product Overview
Digi-Key Part Number 1465-1347-1-ND
Quantity Available 1.046
Can ship immediately
Manufacturer

Manufacturer Part Number

MAPS-010164-TR0500

Description PHASE SHIFT 6-BIT 2.3-3.8 GHZ
Expanded Description RF IC Phase Shifter Radar 2.3GHz ~ 3.8GHz 24-PQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MAPS-010164
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Phase Shifter
Frequency 2.3GHz ~ 3.8GHz
RF Type Radar
Secondary Attributes -
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-PQFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1465-1347-1

04:16:44 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 61,78000 61,78
10 57,61200 576,12
25 53,43720 1.335,93
100 50,09720 5.009,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1347-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 42,30434
  • Digi-Reel® ? : 1465-1347-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.046 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback