• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 05-15-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1465-1301-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAAVSS0007TR-3000

Description ATTENUATOR SMT SOIC8LD ROHS
Expanded Description RF Attenuator 40dB 500MHz ~ 3GHz 50 Ohm 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAAVSS0007
PCN Obsolescence/ EOL MAAVSS0007 15/Nov/2016
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Part Status Last Time Buy
Attenuation Value 40dB
Tolerance -
Frequency Range 500MHz ~ 3GHz
Power (Watts) -
Impedance 50 Ohm
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1465-1301-1

03:13:26 2.22.2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1301-2-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,72599
Send Feedback