Add To Favorites
Product Overview
Digi-Key Part Number 1465-1293-1-ND
Quantity Available 853
Can ship immediately
Manufacturer

Manufacturer Part Number

MAATSS0015TR

Description 4 BIT DIGITAL ATTEN AT-210
Expanded Description RF Attenuator 15dB ±0.3dB 0 ~ 2GHz 50 Ohm 16-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MAATSS0015
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Part Status Active
Attenuation Value 15dB
Tolerance ±0.3dB
Frequency Range 0 ~ 2GHz
Power (Watts) -
Impedance 50 Ohm
Package / Case 16-SOIC (0.154", 3.90mm Width)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1465-1293-1

11:38:47 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,88000 5,88
10 5,25300 52,53
25 4,72800 118,20
100 4,30780 430,78
250 3,88752 971,88
500 3,48824 1.744,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1293-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,80179
  • Digi-Reel® ? : 1465-1293-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 853 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback