Add To Favorites
Product Overview
Digi-Key Part Number 1465-1248-1-ND
Quantity Available 1.778
Can ship immediately

Factory Stock ?: 19.312
Manufacturer

Manufacturer Part Number

MA4P7470F-1072T

Description DIODE PIN MRI APPLICATION
Expanded Description RF Diode PIN - Single 800V 150mA 4W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MA4P7470F-1072T ~
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 800V
Current - Max 150mA
Capacitance @ Vr, F 0.7pF @ 100V, 100MHz
Resistance @ If, F 800 mOhm @ 100mA, 100MHz
Power Dissipation (Max) 4W
Operating Temperature 175°C (TJ)
Package / Case 2-SMD
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1465-1248-1

23:42:46 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,71000 6,71
10 6,03800 60,38
25 5,50120 137,53
100 4,96470 496,47
250 4,56212 1.140,53
500 4,15958 2.079,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1248-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: 3,51735
  • Digi-Reel® ? : 1465-1248-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.778 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback