Add To Favorites
Product Overview
Digi-Key Part Number 1465-1022-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

MA4AGSW4

Description SP4T REFLECTIVE ALGAAS SWITCH
Expanded Description RF Switch IC General Purpose SP4T 50GHz Die
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MA4AGSW4
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Tray - Waffle
Part Status Active
Frequency - Lower 50MHz
Frequency - Upper 50GHz
Isolation @ Frequency 32dB @ 50GHz (typ)
Insertion Loss @ Frequency 0.3dB @ 50GHz
IIP3 -
Topology Reflective
Circuit SP4T
P1dB -
Features -
Impedance -
Operating Temperature -55°C ~ 125°C
Voltage - Supply -
RF Type General Purpose
Package / Case Die
Supplier Device Package Die
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1465-1022

03:53:34 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
25 26,17160 654,29
125 24,32424 3.040,53
250 22,32288 5.580,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback