Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1214-13112-1-ND
Quantity Available 9.570
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-3014-2100-65-80

Description LED XNOVA COOL WHITE 6500K 1206
Expanded Description LED Lighting MP-3014 White, Cool 6500K 6.3V 80mA 110° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets 3014 Mid Power LED Datasheet
MP-3014 Brief
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series MP-3014
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 60 lm (Typ)
Current - Test 80mA
Voltage - Forward (Vf) (Typ) 6.3V
Lumens/Watt @ Current - Test 119 lm/W
CRI (Color Rendering Index) 80
Current - Max 120mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Thermal Resistance of Package 23°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1214-13112-1

03:12:30 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,30200 3,02
25 0,22320 5,58
100 0,15920 15,92
250 0,10832 27,08
500 0,09556 47,78
1.000 0,07485 74,85
2.500 0,07327 183,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-13112-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,05797
  • Digi-Reel® ? : 1214-13112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.570 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback