Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1214-1216-1-ND
Quantity Available 17.802
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-3014-2100-40-80

Description LED XNOVA NEUTRAL WHT 4000K 1206
Expanded Description LED Lighting MP-3014 White, Neutral 4000K (Typ) 6.3V 80mA 110° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets 3014 Mid Power LED Datasheet
MP-3014 Brief
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series MP-3014
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color White, Neutral
CCT (K) 4000K (Typ)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 58 lm (Typ)
Current - Test 80mA
Voltage - Forward (Vf) (Typ) 6.3V
Lumens/Watt @ Current - Test 115 lm/W
CRI (Color Rendering Index) 80
Current - Max 120mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Thermal Resistance of Package 23°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1214-1216-1

01:07:08 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,30200 3,02
25 0,22320 5,58
100 0,15920 15,92
250 0,10832 27,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1216-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,05797
  • Digi-Reel® ? : 1214-1216-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.802 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback