Add To Favorites
Product Overview
Digi-Key Part Number 1214-1209-1-ND
Quantity Available 60.052
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-2016-1100-50-70

Description LED XNOVA COOL WHITE 5000K 0806
Expanded Description LED Lighting MP-2016 White, Cool 5000K (Typ) 3V 60mA 110° 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 2016 Mid Power LED
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series MP-2016
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K (Typ)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 27 lm (Typ)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 150 lm/W
CRI (Color Rendering Index) 70
Current - Max 120mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 2016
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 35°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1214-1209-1

03:00:29 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,15400 1,54
25 0,12360 3,09
100 0,09250 9,25
250 0,05860 14,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1209-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 55.000 - Immediate
  • Unit Price: 0,03228
  • Digi-Reel® ? : 1214-1209-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 60.052 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback