Add To Favorites
Product Overview
Digi-Key Part Number 1416-1527-1-ND
Quantity Available 21.727
Can ship immediately
Manufacturer

Manufacturer Part Number

MXA8-PW65-H001

Description LED LUXEON COOL WHITE 6500K 2SMD
Expanded Description LED Lighting LUXEON 3535L White, Cool 6500K 2.9V 100mA 115° 1414 (3535 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON 3535L
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 50 lm (Typ)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 172 lm/W
CRI (Color Rendering Index) 80
Current - Max 300mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max) 0.032" (0.80mm)
Thermal Resistance of Package 18°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1416-1527-1

14:28:13 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,36200 3,62
25 0,30240 7,56
100 0,26050 26,05
250 0,23260 58,15
500 0,20004 100,02
1.000 0,15445 154,45
2.500 0,14538 363,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1527-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,13216
  • Digi-Reel® ? : 1416-1527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.727 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback