Add To Favorites
Product Overview
Digi-Key Part Number 1416-1523-1-ND
Quantity Available 7.026
Can ship immediately
Manufacturer

Manufacturer Part Number

MXA8-PW50-H001

Description LED LUXEON COOL WHITE 5000K 2SMD
Expanded Description LED Lighting LUXEON 3535L White, Cool 5000K 2.9V 100mA 115° 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON 3535L
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 50 lm (Typ)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 172 lm/W
CRI (Color Rendering Index) 80
Current - Max 300mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Thermal Resistance of Package 18°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1416-1523-1

14:55:42 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,36900 3,69
25 0,30760 7,69
100 0,26490 26,49
250 0,23648 59,12
500 0,20338 101,69
1.000 0,15703 157,03
2.500 0,14781 369,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1523-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,13437
  • Digi-Reel® ? : 1416-1523-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.026 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback