Add To Favorites
Product Overview
Digi-Key Part Number 1416-1056-1-ND
Quantity Available 4.539
Can ship immediately
Manufacturer

Manufacturer Part Number

LXZ1-PL01

Description LED LUXEON Z AMBER 590NM 2MD
Expanded Description LED Lighting Color LUXEON Z Amber 590nm (585nm ~ 595nm) 0705 (1713 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON Z
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Wavelength 590nm (585nm ~ 595nm)
Current - Test 500mA
Voltage - Forward (Vf) (Typ) 2.15V
Lumens/Watt @ Current - Test 52 lm/W
Current - Max 700mA
Flux @ Current/Temperature - Test 56 lm (48 lm ~ 64 lm)
Temperature - Test 25°C
Viewing Angle 145°
Mounting Type Surface Mount
Package / Case 0705 (1713 Metric)
Supplier Device Package SMD
Size / Dimension 0.067" L x 0.051" W (1.70mm x 1.30mm)
Height - Seated (Max) 0.026" (0.66mm)
Thermal Resistance of Package 8°C/W
 
Associated Product
You May Also Be Interested In
  • LXZ1-PR01 - Lumileds | 1416-1058-1-ND DigiKey Electronics
  • LXZ1-PR01
  • Lumileds
  • LED LUXEON Z RYL BLUE 450NM 2SMD
  • Unit Price 2,42000
  • 1416-1058-1-ND
  • LXZ1-5770 - Lumileds | 1416-1147-1-ND DigiKey Electronics
  • LXZ1-5770
  • Lumileds
  • LED LUXEON COOL WHITE 5700K 2SMD
  • Unit Price 1,87000
  • 1416-1147-1-ND
Additional Resources
Standard Package ? 1
Other Names 1416-1056-1
1417-1056-1
1417-1056-1-ND

16:28:48 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,56000 2,56
10 2,26700 22,67
25 1,68160 42,04
100 1,46240 146,24
250 1,31616 329,04
500 1,16992 584,96
1.000 1,14249 1.142,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1056-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,03863
  • Digi-Reel® ? : 1416-1056-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.539 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback