Add To Favorites
Product Overview
Digi-Key Part Number 1416-1044-1-ND
Quantity Available 14.022
Can ship immediately
Manufacturer

Manufacturer Part Number

LXML-PWN2

Description LED LUXEON NEU WHITE 4100K 3SMD
Expanded Description LED Lighting LUXEON Rebel ES White, Neutral 4100K 2.9V 700mA 120° 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON Rebel ES
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4100K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 230 lm (Typ)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 113 lm/W
CRI (Color Rendering Index) 60
Current - Max 1A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package -
Size / Dimension 0.177" L x 0.120" W (4.49mm x 3.05mm)
Height - Seated (Max) 0.083" (2.10mm)
Thermal Resistance of Package 6°C/W
 
Associated Product
  • 803127 - Bergquist | BER270-ND DigiKey Electronics
  • 803127
  • Bergquist
  • BRD STAR LED IMS LUXEON REBEL
  • Unit Price 0,94000
  • BER270-ND
You May Also Be Interested In
  • LXML-PWC2 - Lumileds | 1416-1041-1-ND DigiKey Electronics
  • LXML-PWC2
  • Lumileds
  • LED LUXEON COOL WHITE 5650K 3SMD
  • Unit Price 2,44000
  • 1416-1041-1-ND
Additional Resources
Standard Package ? 1
Other Names 1416-1044-1
1417-1044-1
1417-1044-1-ND

14:35:22 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,44000 2,44
10 2,03300 20,33
25 1,70800 42,70
100 1,46410 146,41
250 1,30136 325,34
500 1,27088 635,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1044-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 1,15533
  • Digi-Reel® ? : 1416-1044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.022 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback