Add To Favorites
Product Overview
Digi-Key Part Number 1416-1003-1-ND
Quantity Available 2.559
Can ship immediately
Manufacturer

Manufacturer Part Number

LX18-P150-3

Description LED LUXEON COOL WHITE 5000K 3SMD
Expanded Description LED Lighting LUXEON Rebel PLUS White, Cool 5000K 3-Step MacAdam Ellipse 2.76V 350mA 120° 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON Rebel PLUS
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 106 lm (Typ)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.76V
Lumens/Watt @ Current - Test 110 lm/W
CRI (Color Rendering Index) 80
Current - Max 1A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 4530
Size / Dimension 0.177" L x 0.120" W (4.49mm x 3.05mm)
Height - Seated (Max) 0.083" (2.10mm)
Thermal Resistance of Package 9°C/W
 
Associated Product
  • 803267 - Bergquist | BER295-ND DigiKey Electronics
  • 803267
  • Bergquist
  • ARRAY LED IMS LUXEON REBEL
  • Unit Price 21,48000
  • BER295-ND
  • 803127 - Bergquist | BER270-ND DigiKey Electronics
  • 803127
  • Bergquist
  • BRD STAR LED IMS LUXEON REBEL
  • Unit Price 0,95000
  • BER270-ND
You May Also Be Interested In
  • LXML-PWC2 - Lumileds | 1416-1041-1-ND DigiKey Electronics
  • LXML-PWC2
  • Lumileds
  • LED LUXEON COOL WHITE 5650K 3SMD
  • Unit Price 2,46000
  • 1416-1041-1-ND
  • 803127 - Bergquist | BER270-ND DigiKey Electronics
  • 803127
  • Bergquist
  • BRD STAR LED IMS LUXEON REBEL
  • Unit Price 0,95000
  • BER270-ND
Additional Resources
Standard Package ? 1
Other Names 1416-1003-1
1417-1003-1
1417-1003-1-ND

12:24:33 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,39000 2,39
10 1,99400 19,94
25 1,67480 41,87
100 1,43540 143,54
250 1,27600 319,00
500 1,24608 623,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1003-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,13280
  • Digi-Reel® ? : 1416-1003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.809 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback