Add To Favorites
Product Overview
Digi-Key Part Number 1416-1492-1-ND
Quantity Available 6.851
Can ship immediately
Manufacturer

Manufacturer Part Number

L135-O615003500001

Description LED RD-OR 620NM MID PWR 3535
Expanded Description LED Lighting Color LUXEON 3535L Orange 615nm (610nm ~ 620nm) 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON 3535L
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Wavelength 615nm (610nm ~ 620nm)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 2.1V
Lumens/Watt @ Current - Test 76 lm/W
Current - Max 125mA
Flux @ Current/Temperature - Test 16 lm (Typ)
Temperature - Test 25°C
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Thermal Resistance of Package 20°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1416-1492-1

05:01:01 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,79600 7,96
25 0,61240 15,31
100 0,55110 55,11
250 0,48988 122,47
500 0,41640 208,20
1.000 0,38272 382,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1492-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,34793
  • Digi-Reel® ? : 1416-1492-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.851 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback