Add To Favorites
Product Overview
Digi-Key Part Number 1416-1221-1-ND
Quantity Available 13.942
Can ship immediately
Manufacturer

Manufacturer Part Number

L130-5780001400001

Description LED LUXEON COOL WHITE 5700K 2SMD
Expanded Description LED Lighting LUXEON 3014 White, Cool 5700K 3.1V 60mA 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON 3014
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 24 lm (Typ)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test 129 lm/W
CRI (Color Rendering Index) 80
Current - Max 100mA
Viewing Angle -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Thermal Resistance of Package 35°C/W
 
You May Also Be Interested In
  • SJPX-H6VR - Sanken | SJPX-H6VRCT-ND DigiKey Electronics
  • SJPX-H6VR
  • Sanken
  • DIODE GEN PURP 600V 2A SJP
  • Unit Price 0,69000
  • SJPX-H6VRCT-ND
Additional Resources
Standard Package ? 1
Other Names 1416-1221-1

17:15:38 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,24300 2,43
25 0,21080 5,27
100 0,16220 16,22
250 0,13176 32,94
500 0,09730 48,65
1.000 0,08108 81,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1221-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,06634
  • Digi-Reel® ? : 1416-1221-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.942 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback