Add To Favorites
Product Overview
Digi-Key Part Number 1416-1220-1-ND
Quantity Available 10.993
Can ship immediately
Manufacturer

Manufacturer Part Number

L130-5080001400001

Description LED LUXEON COOL WHITE 5000K 2SMD
Expanded Description LED Lighting LUXEON 3014 White, Cool 5000K 3.1V 60mA 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON 3014
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 23 lm (Typ)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test 124 lm/W
CRI (Color Rendering Index) 80
Current - Max 100mA
Viewing Angle -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Thermal Resistance of Package 35°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1416-1220-1

12:16:10 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,23600 2,36
25 0,20520 5,13
100 0,15780 15,78
250 0,12816 32,04
500 0,09464 47,32
1.000 0,07887 78,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1220-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,06453
  • Digi-Reel® ? : 1416-1220-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.993 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback