Add To Favorites
Product Overview
Digi-Key Part Number 1416-1219-1-ND
Quantity Available 24.158
Can ship immediately
Manufacturer

Manufacturer Part Number

L130-4080001400001

Description LED LUXEON NEU WHITE 4000K 2SMD
Expanded Description LED Lighting LUXEON 3014 White, Neutral 4000K 3.1V 60mA 1206 (3014 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON 3014
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 23 lm (Typ)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test 124 lm/W
CRI (Color Rendering Index) 80
Current - Max 100mA
Viewing Angle -
Mounting Type Surface Mount
Package / Case 1206 (3014 Metric)
Supplier Device Package 3014
Size / Dimension 0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max) 0.033" (0.83mm)
Thermal Resistance of Package 35°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1416-1219-1

09:46:30 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,23900 2,39
25 0,20720 5,18
100 0,15950 15,95
250 0,12960 32,40
500 0,09570 47,85
1.000 0,07975 79,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1219-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,06525
  • Digi-Reel® ? : 1416-1219-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.158 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback