Add To Favorites
Product Overview
Digi-Key Part Number 67-1392-1-ND
Quantity Available 17.155
Can ship immediately
Manufacturer

Manufacturer Part Number

SSL-LXA228YC-TR31

Description LED YELLOW CLEAR 2SMD REV
Expanded Description Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSL-LXA228YC-TR31
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2770 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 30mcd
Lens Style/Size Round with Domed Top, 1.90mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 25°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant -
Wavelength - Peak 585nm
Features -
Package / Case 2-SMD, Z-Bend
Supplier Device Package Axial
Size / Dimension 2.50mm L x 2.00mm W
Height (Max) 2.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1392-1
LU60497CT

05:13:59 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,39200 3,92
25 0,32040 8,01
100 0,25640 25,64
250 0,21628 54,07
500 0,18424 92,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1392-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 17.000 - Immediate
  • Unit Price: 0,13108
  • Digi-Reel® ? : 67-1392-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.155 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback