Add To Favorites
Product Overview
Digi-Key Part Number 67-1728-1-ND
Quantity Available 3.025
Can ship immediately
Manufacturer

Manufacturer Part Number

SSL-LXA228SOC-TR11

Description LED ORANGE CLEAR 2SMD GW
Expanded Description Orange LED Indication - Discrete 2V 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSL-LXA228SOC-TR11
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2771 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 700mcd
Lens Style/Size Round with Domed Top, 1.90mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 25°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 620nm
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package Axial
Size / Dimension 2.50mm L x 2.00mm W
Height (Max) 3.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1728-1

23:50:54 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,51300 5,13
25 0,42440 10,61
100 0,36610 36,61
250 0,32212 80,53
500 0,27820 139,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1728-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,22095
  • Digi-Reel® ? : 67-1728-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.025 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback