Add To Favorites
Product Overview
Digi-Key Part Number 67-1136-ND
Quantity Available 8.637
Can ship immediately
Manufacturer

Manufacturer Part Number

SSL-LXA228SGC

Description LED GREEN 565NM AXIAL
Expanded Description Green LED Indication - Discrete 2.2V Axial, Flat Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSL-LXA228SGC
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Catalog Page 2766 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 50mcd
Lens Style/Size Round with Domed Top, 1.90mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 25°
Mounting Type Through Hole, Axial
Wavelength - Dominant -
Wavelength - Peak 565nm
Features -
Package / Case Axial, Flat Leads
Supplier Device Package Axial
Size / Dimension 2.50mm L x 2.00mm W
Height (Max) 2.80mm
 
Additional Resources
Standard Package ? 1.000
Other Names 67-1136
SSLLXA228SGC

00:33:38 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,44200 4,42
25 0,36080 9,02
100 0,28870 28,87
250 0,24360 60,90
500 0,20750 103,75
1.000 0,16240 162,40
2.500 0,14886 372,16
5.000 0,13533 676,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback