Add To Favorites
Product Overview
Digi-Key Part Number 67-1390-1-ND
Quantity Available 17.628
Can ship immediately
Manufacturer

Manufacturer Part Number

SSL-LXA228IC-TR31

Description LED RED CLEAR 2SMD REV
Expanded Description Red LED Indication - Discrete 2V 2-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSL-LXA228IC-TR31
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2770 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 60mcd
Lens Style/Size Round with Domed Top, 1.90mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 25°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant -
Wavelength - Peak 635nm
Features -
Package / Case 2-SMD, Z-Bend
Supplier Device Package Axial
Size / Dimension 2.50mm L x 2.00mm W
Height (Max) 2.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1390-1
LU60491CT

16:50:56 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,42900 4,29
25 0,35040 8,76
100 0,28050 28,05
250 0,23660 59,15
500 0,20156 100,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1390-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 17.000 - Immediate
  • Unit Price: 0,14339
  • Digi-Reel® ? : 67-1390-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.628 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback