Add To Favorites
Product Overview
Digi-Key Part Number 67-1384-1-ND
Quantity Available 11.789
Can ship immediately
Manufacturer

Manufacturer Part Number

SSL-LXA228IC-TR11

Description LED RED CLEAR 2SMD GW
Expanded Description Red LED Indication - Discrete 2V 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSL-LXA228IC-TR11
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2770 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 80mcd
Lens Style/Size Round with Domed Top, 1.90mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 25°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 635nm
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package Axial
Size / Dimension 2.50mm L x 2.00mm W
Height (Max) 3.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1384-1
LU60471CT

11:23:31 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,42800 4,28
25 0,34920 8,73
100 0,27930 27,93
250 0,23568 58,92
500 0,20078 100,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1384-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,14284
  • Digi-Reel® ? : 67-1384-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.789 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback