Add To Favorites
Product Overview
Digi-Key Part Number 67-1385-1-ND
Quantity Available 16.224
Can ship immediately
Manufacturer

Manufacturer Part Number

SSL-LXA228GC-TR11

Description LED GREEN 565NM 2SMD GW
Expanded Description Green LED Indication - Discrete 2.2V 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSL-LXA228GC-TR11
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2770 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 30mcd
Lens Style/Size Round with Domed Top, 1.90mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 25°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 565nm
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package Gull Wing
Size / Dimension 2.50mm L x 2.00mm W
Height (Max) 3.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1385-1
LU60475CT

09:07:03 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,35100 3,51
25 0,28640 7,16
100 0,22930 22,93
250 0,19344 48,36
500 0,16480 82,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1385-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,11724
  • Digi-Reel® ? : 67-1385-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.224 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback