Add To Favorites
Product Overview
Digi-Key Part Number 67-1742-1-ND
Quantity Available 1.464
Can ship immediately
Manufacturer

Manufacturer Part Number

SSF-LXH305SGD-TR

Description LED ALINGAP RA GRN DIF 565NM SMD
Expanded Description LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Round with Domed Top, 3mm (T-1) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SSF-LXH305SGD(-TR)
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Catalog Page 2771 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Wavelength - Peak 565nm
Configuration Single
Current 20mA
Millicandela Rating 150mcd
Viewing Angle 60°
Lens Type Diffused, Tinted
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2.2V
Mounting Type Surface Mount, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1742-1

01:28:23 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 1,44
10 1,17000 11,70
25 0,90000 22,50
100 0,81010 81,01
250 0,72004 180,01
500 0,61204 306,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1742-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,45821
  • Digi-Reel® ? : 67-1742-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.464 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : SSF-LXH305SGD-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,55802
Send Feedback