Add To Favorites
Product Overview
Digi-Key Part Number 67-1557-1-ND
Quantity Available 70.349
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LXR85GC-TR

Description LED GREEN CLEAR 2SMD R/A
Expanded Description Green LED Indication - Discrete 2.2V 2-SMD, 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SML-LXR85GC-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Catalog Page 2769 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12mcd
Lens Style/Size Rectangle with Domed Top
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak 565nm
Features -
Package / Case 2-SMD, 0805
Supplier Device Package -
Size / Dimension 3.20mm L x 1.50mm W
Height (Max) 1.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1557-1
SML-LXR85GC

08:06:29 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,31200 3,12
25 0,27000 6,75
100 0,20770 20,77
250 0,16876 42,19
500 0,12460 62,30
1.000 0,10384 103,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1557-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 69.000 - Immediate
  • Unit Price: 0,08496
  • Digi-Reel® ? : 67-1557-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 70.349 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback