Add To Favorites
Product Overview
Digi-Key Part Number 67-1828-1-ND
Quantity Available 34.957
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LXR44YC-TR

Description LED YELLOW CLEAR 2SMD R/A
Expanded Description Yellow LED Indication - Discrete 2.1V 2-SMD, Boomerang
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SML-LXR44YC-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2770 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 9mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 90°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak 585nm
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package Boomerang
Size / Dimension 4.00mm L x 3.60mm W
Height (Max) 4.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1828-1

08:24:25 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,56800 5,68
25 0,47040 11,76
100 0,40560 40,56
250 0,35696 89,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1828-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 34.500 - Immediate
  • Unit Price: 0,28026
  • Digi-Reel® ? : 67-1828-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.957 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback