Add To Favorites
Product Overview
Digi-Key Part Number 67-2021-1-ND
Quantity Available 13.413
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LXL1209SOC-TR

Description LED ORANGE CLEAR 1209 SMD
Expanded Description Orange LED Indication - Discrete 2V 1209 (3224 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SML-LXL1209SOC-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2769 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1500mcd
Lens Style/Size Round with Domed Top, 1.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 50°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 610nm
Features -
Package / Case 1209 (3224 Metric)
Supplier Device Package 1209
Size / Dimension 3.20mm L x 2.40mm W
Height (Max) 2.70mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-2021-1

21:57:23 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,38700 3,87
25 0,31560 7,89
100 0,25250 25,25
250 0,21308 53,27
500 0,18152 90,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-2021-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,12914
  • Digi-Reel® ? : 67-2021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.413 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback