Add To Favorites
Product Overview
Digi-Key Part Number 67-2219-1-ND
Quantity Available 1.600
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LXFP0603SIC-TR

Description LED RED CLEAR 0603 SMD
Expanded Description Red LED Indication - Discrete 2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SML-LXFP0603SIC-TR
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 33mcd
Lens Style/Size Rectangle with Flat Top, 1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 5mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 628nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package SMD
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-2219-1

19:02:54 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,32300 3,23
25 0,28000 7,00
100 0,21540 21,54
250 0,17500 43,75
500 0,12922 64,61
1.000 0,10769 107,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-2219-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,08811
  • Digi-Reel® ? : 67-2219-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback